21100-710 | SCHROFF
Pan head screw, PZ cross slot, M2.5, 8 mm, steel, 21100-710
Order No.: 85H1561
EAN: 4036088062216
MPN:
21100-710
Unit Price (€ / pck.)
7.7588 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Panhead screw self-tapping.
Technical specifications
Version | Linsenkopfschraube | |
Spindle drive type | PZ-Kreuzschlitz | |
Thread size | M2,5 | |
Head shape | Linsenkopf | |
Length | 8 mm | |
Material | Stahl |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181558 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |