21100-711 | SCHROFF
Flat head screw, slotted, M3, 6 mm, steel, 21100-711
Order No.: 85H1562
EAN: 4036088062223
MPN:
21100-711
Unit Price (€ / pck.)
18.2665 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Screw, 21100-711, SCHROFF
Screw for fixing of Drive units.
Technical specifications
Version | Flachkopfschraube | |
Spindle drive type | Schlitz | |
Thread size | M3 | |
Head shape | Flachkopf | |
Length | 6 mm | |
Material | Stahl |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181558 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |