21100-788 | SCHROFF
Pan head screw, PZ cross slot, M5, 12 mm, steel, 21100-788
Order No.: 85H1566
EAN: 4036088069185
MPN:
21100-788
Unit Price (€ / pck.)
16.5291 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Panhead screw, Pozidrive, zinc plated.
Technical specifications
Version | Linsenkopfschraube | |
Spindle drive type | PZ-Kreuzschlitz | |
Thread size | M5 | |
Head shape | Linsenkopf | |
Length | 12 mm | |
Material | Stahl |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181558 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |