21101-219 | SCHROFF
Pan head screw, PZ cross slot, M2.5, 6 mm, steel, 21101-219
Order No.: 85H1586
EAN: 4036088062360
MPN:
21101-219
Unit Price (€ / pc.)
3.9270 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Panhead screw, Pozidrive, nickel plated.
Technical specifications
Version | Linsenkopfschraube | |
Spindle drive type | PZ-Kreuzschlitz | |
Thread size | M2,5 | |
Head shape | Linsenkopf | |
Length | 6 mm | |
Material | Stahl |
Download
Logistics
Country of origin | TW |
Customs tariff number | 73181558 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |