21101-365 | SCHROFF
Pan head screw, PZ cross slot, M6, Ø 6 mm, 12 mm, steel, 21101-365
Order No.: 85H1596
EAN: 4036088208751
MPN:
21101-365
Unit Price (€ / pck.)
10.3411 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Pan head screws are a common head type of non-countersunk screw head used in self-tapping screws, self-drilling screws, and machine screws. They have wide heads, a flat bearing surface, high vertical, chamfered, or curved sides, and a flat or slightly domed top surface with a recessed socket.
Technical specifications
Version | Linsenkopfschraube | |
diameter | 6 mm | |
Spindle drive type | PZ-Kreuzschlitz | |
Thread size | M6 | |
Head shape | Linsenkopf | |
Length | 12 mm | |
Material | Stahl |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181558 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |