21101-782 | SCHROFF

Collar screw, TX, M2.5, 12.3 mm, steel, 21101-782

Order No.: 85H1620
EAN: 4036088062568
MPN:
21101-782
21101-782 SCHROFF Screws, Threaded Rods
Image may differ
Unit Price (€ / pck.)
23.1455 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
46.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pck.
23.1455 €

Collar screw, 21101-782, SCHROFF

The collar screw enables front panel fixing onto a subrack, case or a system.

Technical specifications
Ausführung Linsenkopfschraube
Gewindeantrieb TX
Gewindegröße M2,5
Kopfform Linsenkopf
Länge 12.3 mm
Material Stahl
Logistics
Ursprungsland DE
Zolltarifnummer 73181595
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes