21101-884 | SCHROFF

Pan head screw, TX, M4, 6 mm, steel, 21101-884

Order No.: 85H1635
EAN: 4036088069215
MPN:
21101-884
21101-884 SCHROFF Screws, Threaded Rods
Image may differ
Unit Price (€ / pck.)
5.2360 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
52.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pck.
5.2360 €
Panhead screw, self forming.
Technical specifications
Filter Property Value
Product type pan head screw
Spindle drive type TX
Thread size M4
Length 6 mm
Head shape oval-head
Material steel
Logistics
Property Value
Country of origin DE
Customs tariff number 73181595
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes