21102-008 | SCHROFF
Flat head screw, slotted, M2.5, 12 mm, steel, 21102-008
Order No.: 85H1645
EAN: 4036088062766
MPN:
21102-008
Unit Price (€ / pck.)
36.057 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Flat head screw, 21102-008, SCHROFF
Flat head screw for screwing or riveting to PCBs.
Technical specifications
Version | Flachkopfschraube | |
Spindle drive type | Schlitz | |
Thread size | M2,5 | |
Head shape | Flachkopf | |
Length | 12 mm | |
Material | Stahl |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181558 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |