21102-980 | SCHROFF

Threaded pin, TX, M2.5, 9 mm, stainless steel, 21102-980

Order No.: 85H1659
EAN: 4036088224614
MPN:
21102-980
21102-980 SCHROFF Screws, Threaded Rods
Image may differ
Unit Price (€ / pck.)
18.0285 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Total Price:
90.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pck.
18.0285 €

Grub screw, 21102-980, SCHROFF

Grub screw for fixing the threaded insert in the horizontal rail.

Technical specifications
Version Gewindestift
Spindle drive type TX
Thread size M2,5
Head shape Linsenkopf
Length 9 mm
Material Edelstahl
Logistics
Country of origin TW
Customs tariff number 73181552
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes