21120-202 | SCHROFF

Pan head screw, PZ cross slot, M6, Ø 6 mm, 16 mm, steel, 21120-202

Order No.: 85H1721
EAN: 4036088111686
MPN:
21120-202
21120-202 SCHROFF Screws, Threaded Rods
Image may differ
Unit Price (€ / pck.)
30.226 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
30.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
30.226 €

Screw, 21120-202, SCHROFF

Screw with captive Nomel washer, M6 x 16, Pozidrive.

Technical specifications
Version Linsenkopfschraube
diameter 6 mm
Spindle drive type PZ-Kreuzschlitz
Thread size M6
Head shape Linsenkopf
Length 16 mm
Material Stahl
Logistics
Country of origin FR
Customs tariff number 73181595
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes