24560-130 | SCHROFF
Pan head screw, TX, M4, 14 mm, steel, 24560-130
Order No.: 85H3749
EAN: 4036088069918
MPN:
24560-130
Unit Price (€ / pck.)
10.3887 € *
Available: 3 pck.
Leadtime: 2 Weeks **
Panhead screw, Torx with GND Function.
Technical specifications
Version | Linsenkopfschraube | |
Spindle drive type | TX | |
Thread size | M4 | |
Head shape | Linsenkopf | |
Length | 14 mm | |
Material | Stahl |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181595 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |