24560-135 | SCHROFF

Pan head screw, TX, M4, 6 mm, steel, 24560-135

Order No.: 85H3751
EAN: 4036088069932
MPN:
24560-135
24560-135 SCHROFF Screws, Threaded Rods
Image may differ
Unit Price (€ / pck.)
10.3887 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
51.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pck.
10.3887 €
Panhead screw.
Technical specifications
Filter Property Value
Product type pan head screw
Spindle drive type TX
Thread size M4
Length 6 mm
Head shape oval-head
Material steel
Logistics
Property Value
Country of origin DE
Customs tariff number 73181568
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes