24560-141 | SCHROFF

Pan head screw, TX, M2.5, 9.3 mm, steel, 24560-141

Order No.: 85H3754
EAN: 4036088069963
MPN:
24560-141
24560-141 SCHROFF Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
10.3887 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
51.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
10.3887 €
Panhead screw, self forming.
Technical specifications
Version Linsenkopfschraube
Spindle drive type TX
Thread size M2,5
Head shape Linsenkopf
Length 9.3 mm
Material Stahl
Logistics
Country of origin DE
Customs tariff number 73181568
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes