24560-155 | SCHROFF

Pan head screw, TX, M4, 10 mm, steel, 24560-155

Order No.: 85H3760
EAN: 4036088070020
MPN:
24560-155
24560-155 SCHROFF Screws, Threaded Rods
Image may differ
Unit Price (€ / pck.)
10.3887 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
51.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pck.
10.3887 €
Panhead screw, Torx with GND Function.
Technical specifications
Version Linsenkopfschraube
Spindle drive type TX
Thread size M4
Head shape Linsenkopf
Length 10 mm
Material Stahl
Logistics
Country of origin DE
Customs tariff number 73181568
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes