24560-162 | SCHROFF

Pan head screw, TX, M2.5, 14 mm, steel, 24560-162

Order No.: 85H3765
EAN: 4036088070075
MPN:
24560-162
24560-162 SCHROFF Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
6.069 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
60.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
6.069 €
Panhead screw.
Technical specifications
Version Linsenkopfschraube
Spindle drive type TX
Thread size M2,5
Head shape Linsenkopf
Length 14 mm
Material Stahl
Logistics
Country of origin DE
Customs tariff number 73181595
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes