24560-183 | SCHROFF
Countersunk head screw, TX, M5, 12 mm, steel, 24560-183
Order No.: 85H3775
EAN: 4036088070174
MPN:
24560-183
Unit Price (€ / pck.)
10.3887 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Countersunk screw, 24560-183, SCHROFF
Countersunk screws are used for numerous mounting options in a subrack or desktop case.
Technical specifications
Version | Senkkopfschraube | |
Spindle drive type | TX | |
Thread size | M5 | |
Head shape | Senkkopf | |
Length | 12 mm | |
Material | Stahl |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181595 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |