24566-100 | SCHROFF
Countersunk head screw, TX, M4, 18 mm, stainless steel, 24566-100
Order No.: 85H3951
EAN: 4036088072208
MPN:
24566-100
Unit Price (€ / pck.)
25.0614 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Countersunk head screw, 24566-100, SCHROFF
Countersunk head screw with thread-locking compound for rugged side panel, horizontal rail, cover plates, rear angle.
Technical specifications
Version | Senkkopfschraube | |
Spindle drive type | TX | |
Thread size | M4 | |
Head shape | Senkkopf | |
Length | 18 mm | |
Material | Edelstahl |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181562 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |