24566-102 | SCHROFF

Pan head screw, TX, M4, 14 mm, stainless steel, 24566-102

Order No.: 85H3953
EAN: 4036088072222
MPN:
24566-102
24566-102 SCHROFF Screws, Threaded Rods
Image may differ
Unit Price (€ / pck.)
24.5735 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Total Price:
49.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pck.
24.5735 €

Pan head screw, 24566-102, SCHROFF

Pan head screw with thread-locking compound for rugged side panel, horizontal rail, cover plates, rear angle.

Technical specifications
Version Linsenkopfschraube
Spindle drive type TX
Thread size M4
Head shape Linsenkopf
Length 14 mm
Material Edelstahl
Logistics
Country of origin DE
Customs tariff number 73181562
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes