24566-105 | SCHROFF

Countersunk head screw, TX, M4, 7 mm, stainless steel, 24566-105

Order No.: 85H3956
EAN: 4036088072253
MPN:
24566-105
24566-105 SCHROFF Screws, Threaded Rods
Image may differ
Unit Price (€ / pck.)
24.2165 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
48.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pck.
24.2165 €

Countersunk head screw, 24566-105, SCHROFF

Countersunk head screw with thread-locking compound for rugged side panel, horizontal rail, cover plates, rear angle.

Technical specifications
Filter Property Value
Product type countersunk head screw
Spindle drive type TX
Thread size M4
Length 7 mm
Head shape countersunk head
Material stainless steel
Logistics
Property Value
Country of origin DE
Customs tariff number 73181562
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes