24571-371 | SCHROFF
Pan head screw, TX, M4, 14 mm, steel, 24571-371
Order No.: 85H4176
EAN: 4036088032424
MPN:
24571-371
Unit Price (€ / pck.)
18.9924 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Panhead screw.
Technical specifications
Version | Linsenkopfschraube | |
Spindle drive type | TX | |
Thread size | M4 | |
Head shape | Linsenkopf | |
Length | 14 mm | |
Material | Stahl |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181595 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |