69004-062 | SCHROFF

Signal light, 3 V, green, 6.4 mcd, pitch 2.54 mm, LED number: 1, 69004-062

Order No.: 85H6705
EAN: 4036088068195
MPN:
69004-062
69004-062 SCHROFF Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
3.0583 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
61.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
3.0583 €

Single LED, 69004-062, SCHROFF

A light-emitting diode (LED) is a semiconductor device that emits light.

Technical specifications
Connection Lötanschluss
Number of LEDs 1
Diode Diameter 3.2 mm
Farbe der Beleuchtung grün
Luminous intensity 0.0064 cd
Assembly Frontplattenmontage
Rated voltage 3 V
Rated current 100 mA
Grid 2.54 mm
Logistics
Country of origin CN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes