69004-121 | SCHROFF
Signal light, 3 V, red, 3.6 mcd, pitch 2.54 mm, LED number: 1, 69004-121
Order No.: 85H6714
EAN: 4036088068430
MPN:
69004-121
Unit Price (€ / pc.)
3.3915 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Single LED, 69004-121, SCHROFF
A light-emitting diode (LED) is a semiconductor device that emits light.
Technical specifications
Connection | Lötanschluss | |
Number of LEDs | 1 | |
Diode Diameter | 3.2 mm | |
Farbe der Beleuchtung | rot | |
Luminous intensity | 0.0036 cd | |
Assembly | Frontplattenmontage | |
Rated voltage | 3 V | |
Rated current | 100 mA | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |