69004-286 | SCHROFF
Double LED, 3 V, red/red, 26.8 mcd, pitch 2.54 mm, LED number: 2, 69004-286
Order No.: 85H6731
EAN: 4036088068898
MPN:
69004-286
Unit Price (€ / pc.)
5.8429 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Single LED, 69004-286, SCHROFF
A light-emitting diode (LED) is a semiconductor device that emits light when an electric current flows in the forward direction.
Technical specifications
Connection | Lötanschluss | |
Number of LEDs | 2 | |
Diode Diameter | 3.2 mm | |
Farbe der Beleuchtung | rot/rot | |
Luminous intensity | 0.0268 cd | |
Assembly | Frontplattenmontage | |
Rated voltage | 3 V | |
Rated current | 75 mA | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |