69004-289 | SCHROFF

Double LED, 3 V, red/green, pitch 2.54 mm, LED number: 2, 69004-289

Order No.: 85H6734
EAN: 4036088068928
MPN:
69004-289
69004-289 SCHROFF Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
6.1047 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
61.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
6.1047 €

Single LED, 69004-289, SCHROFF

A light-emitting diode (LED) is a semiconductor device that emits light when an electric current flows in the forward direction.

Technical specifications
Connection Lötanschluss
Number of LEDs 2
Diode Diameter 3.2 mm
Farbe der Beleuchtung rot/grün
Assembly Frontplattenmontage
Rated voltage 3 V
Rated current 75 mA
Grid 2.54 mm
Logistics
Country of origin CN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes