20118-280 | SCHROFF

Junction box with german schuko-style socket, light gray, Germany, 20118-280

Order No.: 85H0642
EAN: 4036088200205
MPN:
20118-280
20118-280 SCHROFF Sockets, Device Sockets Image 1
20118-280 SCHROFF Sockets, Device Sockets Image 2
Image may differ
Unit Price (€ / pc.)
52.5861 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
52.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.5861 €
Distribution box with SCHUKO/UTE sockets, consisting of:
1 distribution box with SCHUKO socket, plastic, light gray, with terminal strip for cable cross-section up to 4 mm2
1 mounting plate 90 x 100 mm, AlZn, 1.5 mm, for mounting on cabinet uprights, 19" profiles and depth members
1 fixing material for cabinet mounting
Technical specifications
Connection Klemmanschluss
Version Verteilerdose mit SCHUKO-Steckdose
Colour lichtgrau
Hinged cover available Yes
Country code Deutschland
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes