60897-278 | SCHROFF
Hexagon spacer bolt, internal/internal thread, M2.5/M2.5, 10 mm, steel, 60897-278
Order No.: 85H6595
EAN: 4036088063121
MPN:
60897-278
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Fixing material for mezzanine boards.
Technical specifications
Version | Innen-/Innengewinde | |
Outer diameter | 5.8 mm | |
Design | Sechskant | |
Bolt length | 10 mm | |
Colour | silber | |
Thread size | M2,5/M2,5 | |
Inner diameter | 2.5 mm | |
Length | 10 mm | |
Material | Stahl | |
spanner size | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181595 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |