10117-536 | SCHROFF
Cabinet, 43 U, with front and rear door, (H x W x D) 2020 x 600 x 800 mm, IP40, steel, light gray/black gray, 10117-536
Unit Price (€ / pc.)
2,443.4627 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,443.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,443.4627 €
Aluminium cabinet with front glass door and steel rear door, with load capacity of 400 kg.
Technical specifications
Product type | Schrank | |
Version | 43 HE, mit Front- und Rücktür | |
Height | 2020 mm | |
Width | 600 mm | |
Depth | 800 mm | |
Material | Stahl | |
Colour | lichtgrau/schwarzgrau | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |