10130-077 | SCHROFF

Server cabinet, 24 U, side by side shelf, (H x W x D) 1200 x 600 x 900 mm, IP20, steel, light gray/black gray, 10130-077

Order No.: 85H0029
EAN: 4036088119798
MPN:
10130-077
10130-077 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
1,206.7076 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1,206.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,206.7076 €
Basic rack to support cabling and networking equipment. Cooling via convection or top cover fans.
Technical specifications
Version 24 HE, Seite an Seite Regal
Width 600 mm
Colour lichtgrau/schwarzgrau
Height 1200 mm
Material Stahl
Product type Serverschrank
Degree of protection (IP) IP20
Depth 900 mm
Logistics
Country of origin FR
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes