10130-078 | SCHROFF
24 U network cabinet, free standing shelf, (H x W x D) 1200 x 600 x 1000 mm, IP20, steel, light gray/black gray, 10130-078
Unit Price (€ / pc.)
1,487.9522 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,487.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,487.9522 €
Basic rack to support cabling and networking equipment. Cooling via convection or top cover fans.
Technical specifications
Ausführung | 24 HE Netzwerkschrank, freistehendes Regal | |
Breite | 600 mm | |
Farbe | lichtgrau/schwarzgrau | |
Höhe | 1200 mm | |
Material | Stahl | |
Schutzart (IP) | IP20 | |
Tiefe | 1000 mm |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94032080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |