10130-081 | SCHROFF

Server cabinet, 24 U, side by side shelf, (H x W x D) 1200 x 800 x 600 mm, IP20, steel, light gray/black gray, 10130-081

Order No.: 85H0033
EAN: 4036088119910
MPN:
10130-081
10130-081 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
1,386.9926 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1,386.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,386.9926 €
Basic rack to support cabling and networking equipment. Cooling via convection or top cover fans.
Technical specifications
Version 24 HE, Seite an Seite Regal
Width 800 mm
Colour lichtgrau/schwarzgrau
Height 1200 mm
Material Stahl
Product type Serverschrank
Degree of protection (IP) IP20
Depth 600 mm
Logistics
Country of origin FR
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes