10130-084 | SCHROFF
Server cabinet, 24 U, free standing shelf, (H x W x D) 1200 x 800 x 900 mm, IP20, steel, light gray/black gray, 10130-084
Unit Price (€ / pc.)
1,717.5151 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1,717.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,717.5151 €
Basic rack to support cabling and networking equipment. Cooling via convection or top cover fans.
Technical specifications
Version | 24 HE, freistehendes Regal | |
Width | 800 mm | |
Colour | lichtgrau/schwarzgrau | |
Height | 1200 mm | |
Material | Stahl | |
Product type | Serverschrank | |
Degree of protection (IP) | IP20 | |
Depth | 900 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |