10130-100 | SCHROFF

Server cabinet, 42 U, free standing shelf, (H x W x D) 2000 x 800 x 900 mm, IP20, steel, light gray/black gray, 10130-100

Order No.: 85H0052
EAN: 4036088120480
MPN:
10130-100
10130-100 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
1,895.3963 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1,895.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,895.3963 €
Basic rack to support cabling and networking equipment. Cooling via convection or top cover fans.
Technical specifications
Version 42 HE, freistehendes Regal
Width 800 mm
Colour lichtgrau/schwarzgrau
Height 2000 mm
Material Stahl
Product type Serverschrank
Degree of protection (IP) IP20
Depth 900 mm
Logistics
Country of origin FR
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes