10130-103 | SCHROFF

Server cabinet, 42 U, side by side shelf, (H x W x D) 2000 x 800 x 1000 mm, IP20, steel, light gray/black gray, 10130-103

Order No.: 85H0055
EAN: 4036088120572
MPN:
10130-103
10130-103 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
1,677.8524 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1,677.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,677.8524 €
Basic rack to support cabling and networking equipment. Cooling via convection or top cover fans.
Technical specifications
Version 42 HE, Seite an Seite Regal
Width 800 mm
Colour lichtgrau/schwarzgrau
Height 2000 mm
Material Stahl
Product type Serverschrank
Degree of protection (IP) IP20
Depth 1000 mm
Logistics
Country of origin FR
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes