10130-107 | SCHROFF
47 U network cabinet, side by side shelf, (H x W x D) 2200 x 600 x 800 mm, IP20, steel, light gray/black gray, 10130-107
Unit Price (€ / pc.)
1,374.9736 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,374.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,374.9736 €
Basic rack to support cabling and networking equipment. Cooling via convection or top cover fans.
Technical specifications
Ausführung | 47 HE Netzwerkschrank, Seite an Seite Regal | |
Breite | 600 mm | |
Farbe | lichtgrau/schwarzgrau | |
Höhe | 2200 mm | |
Material | Stahl | |
Schutzart (IP) | IP20 | |
Tiefe | 800 mm |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94032080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |