10130-115 | SCHROFF

47 U network cabinet, side by side shelf, (H x W x D) 2200 x 800 x 800 mm, IP20, steel, light gray/black gray, 10130-115

Order No.: 85H0067
EAN: 4036088120930
MPN:
10130-115
SCHROFF
10130-115 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
1,630.9783 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,630.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,630.9783 €
Basic rack to support cabling and networking equipment. Cooling via convection or top cover fans.
Technical specifications
Ausführung 47 HE Netzwerkschrank, Seite an Seite Regal
Breite 800 mm
Farbe lichtgrau/schwarzgrau
Höhe 2200 mm
Material Stahl
Schutzart (IP) IP20
Tiefe 800 mm
Logistics
Ursprungsland FR
Zolltarifnummer 94032080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes