10130-117 | SCHROFF

Server cabinet, 47 U, side by side shelf, (H x W x D) 2200 x 800 x 900 mm, IP20, steel, light gray/black gray, 10130-117

Order No.: 85H0069
EAN: 4036088120992
MPN:
10130-117
10130-117 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
1,701.8904 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1,701.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,701.8904 €
Basic rack to support cabling and networking equipment. Cooling via convection or top cover fans.
Technical specifications
Version 47 HE, Seite an Seite Regal
Width 800 mm
Colour lichtgrau/schwarzgrau
Height 2200 mm
Material Stahl
Product type Serverschrank
Degree of protection (IP) IP20
Depth 900 mm
Logistics
Country of origin FR
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes