10130-194 | SCHROFF

42 U liquid cooled cabinet, (H x W x D) 2200 x 600 x 800 mm, IP55, steel, black gray, 10130-194

Order No.: 85H0075
EAN: 4036088190131
MPN:
10130-194
Series: Varistar LH3
SCHROFF
10130-194 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
3,782.3793 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3,782.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,782.3793 €
The Varistar LHX 3 liqud cooled cabinets are designed to deliver localized energy efficient cooling to equipment in installations where the ambient air is not filtered or temperature controlled. It incorporates a fan, mounted beneath the top panel of the cabinet which pulls warm air from the rear plenum of the rack. The warm air flows through specially designed side panels towards the bottom part of the rack, where it gets cooled by the integrated air / liquid heat exchanger.
Technical specifications
Version 42 U liquid cooled cabinet
Width 600 mm
Colour black gray
Height 2200 mm
Material steel
Degree of protection (IP) IP55
Depth 800 mm
Logistics
Country of origin FR
Customs tariff number 85480090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes