10130-202 | SCHROFF

Data/network cabinet, 42 U, 2 compartments, (H x W x D) 2000 x 600 x 1000 mm, IP20, steel, black gray, 10130-202

Order No.: 85H0078
EAN: 4036088215162
MPN:
10130-202
10130-202 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
3,044.4127 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3,044.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,044.4127 €
Colocation cabinets with 2 compartments in RAL 7021 to accommodate servers while seperating access and cabling of the compartments.
Technical specifications
Version 42 HE, 2 Fächer
Width 600 mm
Colour schwarzgrau
Height 2000 mm
Material Stahl
Product type Daten-/Netzwerkschrank
Degree of protection (IP) IP20
Depth 1000 mm
Logistics
Country of origin FR
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes