10130-204 | SCHROFF

Data/network cabinet, 42 U, 4 compartments, (H x W x D) 2000 x 600 x 1000 mm, IP20, steel, black gray, 10130-204

Order No.: 85H0080
EAN: 4036088215186
MPN:
10130-204
10130-204 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
4,656.1606 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
4,656.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,656.1606 €
Colocation cabinets with 4 compartments in RAL 7021 to accommodate servers while seperating access and cabling of the compartments.
Technical specifications
Version 42 HE, 4 Fächer
Width 600 mm
Colour schwarzgrau
Height 2000 mm
Material Stahl
Product type Daten-/Netzwerkschrank
Degree of protection (IP) IP20
Depth 1000 mm
Logistics
Country of origin FR
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes