10130-220 | SCHROFF
Data/network cabinet, 47 U, 2 compartments, (H x W x D) 2200 x 600 x 1200 mm, IP20, steel, black gray, 10130-220
Unit Price (€ / pc.)
3,505.9423 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3,505.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,505.9423 €
Colocation cabinets with 2 compartments units in RAL 7021 to accommodate servers while seperating access and cabling of the compartments.
Technical specifications
Version | 47 HE, 2 Fächer | |
Width | 600 mm | |
Colour | schwarzgrau | |
Height | 2200 mm | |
Material | Stahl | |
Product type | Daten-/Netzwerkschrank | |
Degree of protection (IP) | IP20 | |
Depth | 1200 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |