10130-222 | SCHROFF
Data/network cabinet, 47 U, 4 compartments, (H x W x D) 2200 x 600 x 1200 mm, IP20, steel, black gray, 10130-222
Unit Price (€ / pc.)
5,073.2199 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
5,073.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,073.2199 €
Colocation cabinets with 4 compartments in RAL 7021 to accommodate servers while seperating access and cabling of the compartments.
Technical specifications
Product type | Daten-/Netzwerkschrank | |
Version | 47 HE, 4 Fächer | |
Height | 2200 mm | |
Width | 600 mm | |
Depth | 1200 mm | |
Material | Stahl | |
Colour | schwarzgrau | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |