10130-260 | SCHROFF
Data/network cabinet, 52 U, 2 compartments, (H x W x D) 2450 x 800 x 1000 mm, IP20, steel, black gray, 10130-260
Unit Price (€ / pc.)
3,461.472 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Colocation cabinets with 2 compartmentsin RAL 7021 to accommodate servers while seperating access and cabling of the compartments.
Technical specifications
Product type | Daten-/Netzwerkschrank | |
Version | 52 HE, 2 Fächer | |
Height | 2450 mm | |
Width | 800 mm | |
Depth | 1000 mm | |
Material | Stahl | |
Colour | schwarzgrau | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |