10130-303 | SCHROFF
Cabinet, 42 U, with one door, cooler mounted on the right, top/bottom feed, (H x W x D) 2100 x 800 x 1200 mm, steel, black gray, 10130-303
Unit Price (€ / pc.)
15,492.491 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
15,492.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15,492.491 €
The Varistar LHX + liqud cooled cabinets are designed to deliver localized energy efficient cooling to the equipment in installations where the ambient air is not filtered or temperature controlled. It incorporates an SHX 30 cooler fitted to the right side panel. Warm air is pulled from the rear pleanum of the cabinet, cooled in the air / liquid heat exchanger, and supplied into the front plenum. The sealed cabinet assures no air is exchanged with the ambient and the noise emissions remain at a low level.
Technical specifications
Version | 42 HE, mit einer Tür, Kühler rechts montiert, oben/unten Zuführung | |
Width | 800 mm | |
Colour | schwarzgrau | |
Height | 2100 mm | |
Material | Stahl | |
Product type | Schrank | |
Depth | 1200 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85480090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |