10130-305 | SCHROFF

Cabinet, 42 U, with two doors, cooler mounted on the right, bottom feed, (H x W x D) 2100 x 800 x 1200 mm, steel, black gray, 10130-305

Order No.: 85H0123
EAN: 4036088190360
MPN:
10130-305
Series: Varistar LHX
10130-305 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
14,664.3819 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
14,664.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14,664.3819 €
The Varistar LHX + liqud cooled cabinets are designed to deliver localized energy efficient cooling to the equipment in installations where the ambient air is not filtered or temperature controlled. It incorporates an SHX 30 cooler fitted to the right side panel. Warm air is pulled from the rear pleanum of the cabinet, cooled in the air / liquid heat exchanger, and supplied into the front plenum. The sealed cabinet assures no air is exchanged with the ambient and the noise emissions remain at a low level.
Technical specifications
Version 42 HE, mit zwei Türen, Kühler rechts montiert, unten Zuführung
Width 800 mm
Colour schwarzgrau
Height 2100 mm
Material Stahl
Product type Schrank
Depth 1200 mm
Logistics
Country of origin FR
Customs tariff number 85480090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes