10130-306 | SCHROFF

42 U cabinet with two doors, cooler mounted on the left, top/bottom feeder, (H x W x D) 2100 x 800 x 1200 mm, steel, black gray, 10130-306

Order No.: 85H0124
EAN: 4036088190384
MPN:
10130-306
Series: Varistar LHX
SCHROFF
10130-306 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
15,809.7926 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
15,809.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15,809.7926 €
The Varistar LHX + liqud cooled cabinets are designed to deliver localized energy efficient cooling to the equipment in installations where the ambient air is not filtered or temperature controlled. It incorporates an SHX 30 cooler fitted to the left side panel. Warm air is pulled from the rear pleanum of the cabinet, cooled in the air / liquid heat exchanger, and supplied into the front plenum. The sealed cabinet assures no air is exchanged with the ambient and the noise emissions remain at a low level.
Technical specifications
Ausführung 42 HE Schrank mit zwei Türen, Kühler links montiert, oben/unten Zuführung
Breite 800 mm
Farbe schwarzgrau
Höhe 2100 mm
Material Stahl
Tiefe 1200 mm
Logistics
Ursprungsland FR
Zolltarifnummer 85480090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes