10130-307 | SCHROFF

42 U cabinet with two doors, cooler mounted on the right, top/bottom feeding, (H x W x D) 2100 x 800 x 1200 mm, steel, black gray, 10130-307

Order No.: 85H0125
EAN: 4036088190407
MPN:
10130-307
Series: Varistar LHX
SCHROFF
10130-307 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
15,809.7926 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
15,809.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15,809.7926 €
The Varistar LHX + liqud cooled cabinets are designed to deliver localized energy efficient cooling to the equipment in installations where the ambient air is not filtered or temperature controlled. It incorporates an SHX 30 cooler fitted to the right side panel. Warm air is pulled from the rear pleanum of the cabinet, cooled in the air / liquid heat exchanger, and supplied into the front plenum. The sealed cabinet assures no air is exchanged with the ambient and the noise emissions remain at a low level.
Technical specifications
Version 42 U cabinet with two doors, cooler mounted on the right, top/bottom feeding
Width 800 mm
Colour black gray
Height 2100 mm
Material steel
Depth 1200 mm
Logistics
Country of origin FR
Customs tariff number 85480090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes