10130-316 | SCHROFF

42 U cabinet with perforated door, (H x W x D) 2000 x 600 x 800 mm, IP20, steel, light gray/black gray, 10130-316

Order No.: 85H0126
EAN: 4036088133725
MPN:
10130-316
Series: Varistar EMV
SCHROFF
10130-316 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
2,439.857 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,439.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,439.857 €
Varistar is a robust, welded steel frame enclosure with high IP, thermal management, shock, vibration and EMC capabilities.
Technical specifications
Version 42 U cabinet with perforated door
Width 600 mm
Colour light gray/black gray
Height 2000 mm
Material steel
Degree of protection (IP) IP20
Depth 800 mm
Logistics
Country of origin FR
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes