10130-326 | SCHROFF
42 U cabinet, (H x W x D) 2100 x 600 x 1000 mm, IP55, steel, black gray, 10130-326
Unit Price (€ / pc.)
11,921.6461 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
11,921.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11,921.6461 €
The Varistar LHX + liqud cooled cabinets are designed to deliver localized energy efficient cooling to the equipment in installations where the ambient air is not filtered or temperature controlled. It incorporates an LHX5 / LHX10 cooler fitted in the bottom directly on the 19” uprightsl. Warm air is pulled from the rear pleanum of the cabinet, cooled in the air / liquid heat exchanger, and supplied into the front plenum. The sealed cabinet assures no air is exchanged with the ambient and the noise emissions remain at a low level.
Technical specifications
Version | 42 U cabinet | |
Width | 600 mm | |
Colour | black gray | |
Height | 2100 mm | |
Material | steel | |
Degree of protection (IP) | IP55 | |
Depth | 1000 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |