10170-015 | SCHROFF

Shelf unit, 3 U, (H x W x D) 156.7 x 252.65 x 341.8 mm, steel, 10170-015

Order No.: 85H0138
EAN: 4036088107689
MPN:
10170-015
10170-015 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
201.9192 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
201.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
201.9192 €
Suitable for ongoing vibrations, shock, high temperatures, and high humidity. Multiple racks can be stacked or mounted in series.
Technical specifications
Version 3 HE
Width 252.65 mm
Height 156.7 mm
Material Stahl
Product type Bordregal
Depth 341.8 mm
Logistics
Country of origin FR
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes