10170-017 | SCHROFF
Shelf unit, 9 U, (H x W x D) 423.4 x 252.65 x 341.8 mm, steel, 10170-017
Order No.: 85H0140
EAN: 4036088107702
MPN:
10170-017
Unit Price (€ / pc.)
344.9453 € *
Available: 0 pcs.
Leadtime: 1 Week **
Suitable for ongoing vibrations, shock, high temperatures, and high humidity. Multiple racks can be stacked or mounted in series.
Technical specifications
Version | 9 HE | |
Width | 252.65 mm | |
Height | 423.4 mm | |
Material | Stahl | |
Product type | Bordregal | |
Depth | 341.8 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |